RNR55K5111FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.89091
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.89091
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.49930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.66624
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.66624
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.66624
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $54.32970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.11930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.47920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $22.30190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.67314
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.61517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.81427
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K5111FMRSL

DigiKey Part Number
RNR55K5111FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K5111FMRSL
Description
RES 5.11K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K5111FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.32284$13,322.84