RNR55K4993FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.39410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.84470
Datasheet

Upgrade


Vishay Dale
In Stock: 411
Unit Price: $27.25000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $67.61850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.64030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.64030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.76644
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.87530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.80930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.83450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.96470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.05290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.10540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.65520
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K4993FSBSL

DigiKey Part Number
RNR55K4993FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K4993FSBSL
Description
RES 499K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K4993FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$19.59018$19,590.18