Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RNR55J9091FMB14 | |
|---|---|
DigiKey Part Number | RNR55J9091FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J9091FMB14 |
Description | RES 9.09K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J9091FMB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J9091FRB14 | Vishay Dale | 0 | RNR55J9091FRB14-ND | $37.11510 | Direct |
| RNR55J9091FSB14 | Vishay Dale | 0 | RNR55J9091FSB14-ND | $37.11510 | Direct |
| RNR55J9091DPB14 | Vishay Dale | 0 | RNR55J9091DPB14-ND | $65.26140 | Upgrade |
| RNR55J9091FMBSL | Vishay Dale | 0 | RNR55J9091FMBSL-ND | $40.54190 | Parametric Equivalent |
| RNR55J9091FMRSL | Vishay Dale | 0 | RNR55J9091FMRSL-ND | $40.54190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $37.11510 | $3,711.51 |


