Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J7503BRRSL | |
|---|---|
DigiKey Part Number | RNR55J7503BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J7503BRRSL |
Description | RES 750K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J7503BRB14 | Vishay Dale | 0 | RNC55J7503BRB14-ND | $100.08530 | Parametric Equivalent |
| RNR55J7503BRB14 | Vishay Dale | 0 | RNR55J7503BRB14-ND | $118.07390 | Parametric Equivalent |
| RNR55J7503BRBSL | Vishay Dale | 0 | RNR55J7503BRBSL-ND | $128.61140 | Parametric Equivalent |
| RNR55J7503BRRE5 | Vishay Dale | 0 | 541-RNR55J7503BRRE5TR-ND | $35.22420 | Parametric Equivalent |
| RNR55J7503BRRE6 | Vishay Dale | 0 | RNR55J7503BRRE6-ND | $33.11587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $128.61140 | $12,861.14 |



