Direct
Parametric Equivalent
Parametric Equivalent

RNR55J6490DSBSL | |
|---|---|
DigiKey Part Number | RNR55J6490DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J6490DSBSL |
Description | RES 649 OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J6490DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J6490DPB14 | Vishay Dale | 0 | RNR55J6490DPB14-ND | $7.93790 | Direct |
| RNR55J6490DSB14 | Vishay Dale | 0 | RNR55J6490DSB14-ND | $7.93790 | Parametric Equivalent |
| RNR55J6490DSRSL | Vishay Dale | 0 | RNR55J6490DSRSL-ND | $8.65170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $71.13000 | $7,113.00 |


