Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J6041FSBSL | |
|---|---|
DigiKey Part Number | RNR55J6041FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J6041FSBSL |
Description | RES 6.04K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J6041FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J6041FPB14 | Vishay Dale | 0 | RNR55J6041FPB14-ND | $37.11510 | Direct |
| RNC55J6041FSB14 | Vishay Dale | 460 | RNC55J6041FSB14-ND | $37.41000 | Parametric Equivalent |
| RNC55J6041FSBSL | Vishay Dale | 0 | RNC55J6041FSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55J6041FSR36 | Vishay Dale | 0 | 541-RNC55J6041FSR36TR-ND | $0.00000 | Parametric Equivalent |
| RNC55J6041FSRE5 | Vishay Dale | 0 | 541-RNC55J6041FSRE5TR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $40.54190 | $4,054.19 |



