Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J5901FRRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55J5901FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J5901FRRE8 |
Description | RES 5.9K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J5901FRB14 | Vishay Dale | 0 | 541-RNC55J5901FRB14-ND | $31.84350 | Parametric Equivalent |
| RNC55J5901FRR36 | Vishay Dale | 0 | 541-RNC55J5901FRR36TR-ND | $7.90376 | Parametric Equivalent |
| RNC55J5901FRRE5 | Vishay Dale | 0 | 541-RNC55J5901FRRE5TR-ND | $9.85922 | Parametric Equivalent |
| RNR55J5901FRB14 | Vishay Dale | 0 | RNR55J5901FRB14-ND | $37.11510 | Parametric Equivalent |
| RNR55J5901FRBSL | Vishay Dale | 0 | RNR55J5901FRBSL-ND | $40.54190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.23577 | $20,471.54 |



