Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J4992BRRSL | |
|---|---|
DigiKey Part Number | RNR55J4992BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J4992BRRSL |
Description | RES 49.9K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J4992BSRE6 | Vishay Dale | 0 | RNR55J4992BSRE6-ND | $18.89482 | Direct |
| RNC55J4992BRB14 | Vishay Dale | 0 | RNC55J4992BRB14-ND | $63.33350 | Parametric Equivalent |
| RNC55J4992BRBSL | Vishay Dale | 0 | RNC55J4992BRBSL-ND | $69.21930 | Parametric Equivalent |
| RNC55J4992BRR36 | Vishay Dale | 0 | RNC55J4992BRR36-ND | $13.75059 | Parametric Equivalent |
| RNC55J4992BRRE5 | Vishay Dale | 0 | 541-RNC55J4992BRRE5TR-ND | $16.86378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $81.55560 | $8,155.56 |



