Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J3832FRRSL | |
|---|---|
DigiKey Part Number | RNR55J3832FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J3832FRRSL |
Description | RES 38.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J3832FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3832FRB14 | Vishay Dale | 0 | RNC55J3832FRB14-ND | $31.84350 | Parametric Equivalent |
| RNC55J3832FRBSL | Vishay Dale | 0 | RNC55J3832FRBSL-ND | $34.68320 | Parametric Equivalent |
| RNC55J3832FRRSL | Vishay Dale | 0 | RNC55J3832FRRSL-ND | $34.68320 | Parametric Equivalent |
| RNR55J3832FRB14 | Vishay Dale | 0 | RNR55J3832FRB14-ND | $37.11510 | Parametric Equivalent |
| RNR55J3832FRBSL | Vishay Dale | 0 | RNR55J3832FRBSL-ND | $40.54190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $40.54190 | $4,054.19 |



