Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J1621FRRE7 | |
|---|---|
DigiKey Part Number | 541-RNR55J1621FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J1621FRRE7 |
Description | RES 1.62K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1621DRB14 | Vishay Dale | 0 | RNC55J1621DRB14-ND | $55.19590 | Parametric Equivalent |
| RNR55J1621FRB14 | Vishay Dale | 0 | RNR55J1621FRB14-ND | $37.11510 | Parametric Equivalent |
| RNR55J1621FRBSL | Vishay Dale | 0 | RNR55J1621FRBSL-ND | $40.54190 | Parametric Equivalent |
| RNR55J1621FRRE5 | Vishay Dale | 0 | 541-RNR55J1621FRRE5TR-ND | $11.75164 | Parametric Equivalent |
| RNR55J1621FRRE6 | Vishay Dale | 0 | RNR55J1621FRRE6-ND | $10.93196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.51097 | $15,766.45 |



