RNR55H9530FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $71.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.40580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.08472
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.65274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.05590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.28310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.22295
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.03542
Datasheet
953 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H9530FMRSL

DigiKey Part Number
RNR55H9530FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H9530FMRSL
Description
RES 953 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H9530FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$30.28310$3,028.31
Manufacturers Standard Package