Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H8252DSBSL | |
|---|---|
DigiKey Part Number | RNR55H8252DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H8252DSBSL |
Description | RES 82.5K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H8252DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8252DSRE5 | Vishay Dale | 0 | 541-RNC55H8252DSRE5TR-ND | $0.00000 | Parametric Equivalent |
| RNC55J8252DSB14 | Vishay Dale | 0 | RNC55J8252DSB14-ND | $0.00000 | Parametric Equivalent |
| RNC55J8252DSBSL | Vishay Dale | 0 | RNC55J8252DSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55J8252DSRSL | Vishay Dale | 0 | RNC55J8252DSRSL-ND | $0.00000 | Parametric Equivalent |
| RNR55H8252DSB14 | Vishay Dale | 0 | RNR55H8252DSB14-ND | $55.19590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.06790 | $6,006.79 |



