RNR55H7502FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.53410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $28.15590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.15510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.60580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.15590
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H7502FPB14

DigiKey Part Number
RNR55H7502FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55H7502FPB14
Description
RES 75K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H7502FPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.53410$2,153.41
Manufacturers Standard Package