RNR55H4873FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.56220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.64910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.80670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $55.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.97520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.02140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.14130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.70150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $76.80730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.19510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.10270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.31530
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H4873FSB14

DigiKey Part Number
RNR55H4873FSB14-ND
Manufacturer
Manufacturer Product Number
RNR55H4873FSB14
Description
RES 487K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
487 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H4873FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.56220$3,056.22
Manufacturers Standard Package