Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4640BPB14 | |
|---|---|
DigiKey Part Number | RNR55H4640BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4640BPB14 |
Description | RES 464 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H4640BPBSL | Vishay Dale | 0 | RNR55H4640BPBSL-ND | $72.32210 | Parametric Equivalent |
| RNR55H4640BPRE5 | Vishay Dale | 0 | 541-RNR55H4640BPRE5TR-ND | $17.21204 | Parametric Equivalent |
| RNR55H4640BPRSL | Vishay Dale | 0 | RNR55H4640BPRSL-ND | $72.32210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.22250 | $6,622.25 |


