Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4532FRB14 | |
|---|---|
DigiKey Part Number | RNR55H4532FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4532FRB14 |
Description | RES 45.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H4532FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H4532FMB14 | Vishay Dale | 0 | RNR55H4532FMB14-ND | $28.05590 | Direct |
| RNR55H4532FSB14 | Vishay Dale | 0 | RNR55H4532FSB14-ND | $28.05590 | Direct |
| RNR55H4532BSB14 | Vishay Dale | 0 | RNR55H4532BSB14-ND | $66.22250 | Upgrade |
| RNC55H4532FRB14 | Vishay Dale | 0 | RNC55H4532FRB14-ND | $23.40580 | Parametric Equivalent |
| RNC55H4532FRBSL | Vishay Dale | 0 | RNC55H4532FRBSL-ND | $27.52970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.05590 | $2,805.59 |



