Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4422FRBSL | |
|---|---|
DigiKey Part Number | RNR55H4422FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4422FRBSL |
Description | RES 44.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H4422FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H4422FMB14 | Vishay Dale | 0 | RNR55H4422FMB14-ND | $28.05590 | Direct |
| RNR55H4422FPB14 | Vishay Dale | 0 | RNR55H4422FPB14-ND | $28.05590 | Direct |
| RNR55H4422FSB14 | Vishay Dale | 0 | RNR55H4422FSB14-ND | $28.05590 | Direct |
| RNC55H4422FRB14 | Vishay Dale | 0 | RNC55H4422FRB14-ND | $23.40580 | Parametric Equivalent |
| RNC55J4422DRBSL | Vishay Dale | 0 | RNC55J4422DRBSL-ND | $60.06790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.28310 | $3,028.31 |



