Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4020BRRE6 | |
|---|---|
DigiKey Part Number | 541-RNR55H4020BRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR55H4020BRRE6 |
Description | RES 402 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4020BRB14 | Vishay Dale | 0 | RNC55H4020BRB14-ND | $56.53930 | Parametric Equivalent |
| RNC55J4020BRB14 | Vishay Dale | 0 | RNC55J4020BRB14-ND | $63.33350 | Parametric Equivalent |
| RNC55J4020BRBSL | Vishay Dale | 0 | RNC55J4020BRBSL-ND | $69.21930 | Parametric Equivalent |
| RNC55J4020BRRSL | Vishay Dale | 0 | RNC55J4020BRRSL-ND | $69.21930 | Parametric Equivalent |
| RNR55H4020BRB14 | Vishay Dale | 0 | RNR55H4020BRB14-ND | $66.22250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.07163 | $16,071.63 |



