RNR55H3922DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.19590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.06790
Datasheet
39.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3922DSBSL

DigiKey Part Number
RNR55H3922DSBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H3922DSBSL
Description
RES 39.2K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H3922DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3922DSB14Vishay Dale0541-RNC55H3922DSB14-ND$0.00000Parametric Equivalent
RNR55H3922DSB14Vishay Dale0RNR55H3922DSB14-ND$55.19590Parametric Equivalent
RNR55H3922DSRSLVishay Dale0RNR55H3922DSRSL-ND$60.06790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$60.06790$6,006.79
Manufacturers Standard Package