RNR55H3161BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.32550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.25400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.49580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.93060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $47.01210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.81470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.46870
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3161BSB14

DigiKey Part Number
RNR55H3161BSB14-ND
Manufacturer
Manufacturer Product Number
RNR55H3161BSB14
Description
RES 3.16K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.41340$4,941.34
Manufacturers Standard Package