Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2552BSB14 | |
|---|---|
DigiKey Part Number | RNR55H2552BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H2552BSB14 |
Description | RES 25.5K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2552BSB14 | Vishay Dale | 0 | RNC55H2552BSB14-ND | $0.00000 | Parametric Equivalent |
| RNC55H2552BSB1465 | Vishay Dale | 0 | 541-RNC55H2552BSB1465-ND | $62.48830 | Parametric Equivalent |
| RNC55H2552BSB45 | Vishay Dale | 0 | 541-RNC55H2552BSB45-ND | $0.00000 | Parametric Equivalent |
| RNC55H2552BSBSL | Vishay Dale | 0 | RNC55H2552BSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55H2552BSBSL65 | Vishay Dale | 0 | 541-RNC55H2552BSBSL65-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.22250 | $6,622.25 |


