Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2492BPB14 | |
|---|---|
DigiKey Part Number | RNR55H2492BPB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR55H2492BPB14 |
Description | RES 24.9K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H2492BRB14 | Vishay Dale | 0 | RNR55H2492BRB14-ND | $66.22250 | Direct |
| RNR55H2492BSBSL | Vishay Dale | 0 | RNR55H2492BSBSL-ND | $72.32210 | Direct |
| RNR55J2492BSB14 | Vishay Dale | 0 | RNR55J2492BSB14-ND | $74.93730 | Upgrade |
| RNC55H2492BPBSL | Vishay Dale | 0 | RNC55H2492BPBSL-ND | $61.52150 | Parametric Equivalent |
| RNC55H2492BPR36 | Vishay Dale | 0 | RNC55H2492BPR36-ND | $11.68920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.22250 | $6,622.25 |



