Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1870FMRE8 | |
|---|---|
DigiKey Part Number | 541-RNR55H1870FMRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1870FMRE8 |
Description | RES 187 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H1870FMB14 | Vishay Dale | 0 | RNR55H1870FMB14-ND | $28.05590 | Parametric Equivalent |
| RNR55H1870FMBSL | Vishay Dale | 0 | RNR55H1870FMBSL-ND | $30.28310 | Parametric Equivalent |
| RNR55H1870FMRE5 | Vishay Dale | 0 | 541-RNR55H1870FMRE5TR-ND | $9.03542 | Parametric Equivalent |
| RNR55H1870FMRE6 | Vishay Dale | 0 | RNR55H1870FMRE6-ND | $8.38313 | Parametric Equivalent |
| RNR55H1870FMRE7 | Vishay Dale | 0 | 541-RNR55H1870FMRE7TR-ND | $8.04819 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.82921 | $15,658.42 |


