Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1301FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55H1301FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1301FSRE5 |
Description | RES 1.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1301DSB14 | Vishay Dale | 0 | 541-RNC55H1301DSB14-ND | $0.00000 | Parametric Equivalent |
| RNC55H1301FSB14 | Vishay Dale | 15 | RNC55H1301FSB14-ND | $36.42000 | Parametric Equivalent |
| RNC55H1301FSB1465 | Vishay Dale | 0 | 541-RNC55H1301FSB1465-ND | $59.37810 | Parametric Equivalent |
| RNC55H1301FSBSL | Vishay Dale | 0 | RNC55H1301FSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55H1301FSBSL65 | Vishay Dale | 0 | 541-RNC55H1301FSBSL65-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.03542 | $4,517.71 |


