Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1301FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55H1301FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1301FPRE5 |
Description | RES 1.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1301FPB14 | Vishay Dale | 0 | 541-RNC55H1301FPB14-ND | $23.40580 | Parametric Equivalent |
| RNC55H1301FPR36 | Vishay Dale | 0 | 541-RNC55H1301FPR36TR-ND | $6.08472 | Parametric Equivalent |
| RNC55H1301FPRE5 | Vishay Dale | 0 | 541-RNC55H1301FPRE5TR-ND | $7.65274 | Parametric Equivalent |
| RNR55H1301FPB14 | Vishay Dale | 0 | RNR55H1301FPB14-ND | $28.05590 | Parametric Equivalent |
| RNR55H1301FPBSL | Vishay Dale | 0 | RNR55H1301FPBSL-ND | $30.28310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.03542 | $4,517.71 |



