RNR55H1002BPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $72.32210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.07163
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.89482
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.89482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $56.53930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.52150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.68920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.40638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.42859
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.92628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.59797
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.52150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $63.33350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.81700
Datasheet
10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1002BPRSL

DigiKey Part Number
RNR55H1002BPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1002BPRSL
Description
RES 10K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$72.32210$7,232.21
Manufacturers Standard Package