Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J9091FRBSL | |
|---|---|
DigiKey Part Number | RNR50J9091FRBSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR50J9091FRBSL |
Description | RES 9.09K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J9091FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50J9091BSBSL | Vishay Dale | 0 | RNR50J9091BSBSL-ND | $119.32520 | Upgrade |
| RNC50J9091FRB14 | Vishay Dale | 0 | RNC50J9091FRB14-ND | $46.68500 | Parametric Equivalent |
| RNR50J9091FRB14 | Vishay Dale | 0 | RNR50J9091FRB14-ND | $55.07340 | Parametric Equivalent |
| RNR50J9091FRRE5 | Vishay Dale | 0 | 541-RNR50J9091FRRE5TR-ND | $23.72034 | Parametric Equivalent |
| RNR50J9091FRRE6 | Vishay Dale | 0 | RNR50J9091FRRE6-ND | $22.21745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $64.90050 | $6,490.05 |



