Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J4642FSB14 | |
|---|---|
DigiKey Part Number | RNR50J4642FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50J4642FSB14 |
Description | RES 46.4K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J4642FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4642FSB14 | Vishay Dale | 0 | RNC50J4642FSB14-ND | $46.68500 | Parametric Equivalent |
| RNC50J4642FSBSL | Vishay Dale | 0 | RNC50J4642FSBSL-ND | $55.07340 | Parametric Equivalent |
| RNC50J4642FSRE5 | Vishay Dale | 0 | 541-RNC50J4642FSRE5TR-ND | $20.08990 | Parametric Equivalent |
| RNC50J4642FSRE6 | Vishay Dale | 0 | RNC50J4642FSRE6-ND | $18.78695 | Parametric Equivalent |
| RNC50J4642FSRE7 | Vishay Dale | 0 | 541-RNC50J4642FSRE7TR-ND | $18.11794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.07340 | $5,507.34 |



