RNR50J4533FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.61420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.89748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.80576
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.73170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.02951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.61420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.61420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $124.54170
Datasheet
453 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J4533FSBSL

DigiKey Part Number
RNR50J4533FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50J4533FSBSL
Description
RES 453K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J4533FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$124.54170$12,454.17
Manufacturers Standard Package