Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J3923FSB14 | |
|---|---|
DigiKey Part Number | RNR50J3923FSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR50J3923FSB14 |
Description | RES 392K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J3923FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J3923FSB14 | Vishay Dale | 0 | RNC50J3923FSB14-ND | $89.64070 | Parametric Equivalent |
| RNC50J3923FSBSL | Vishay Dale | 0 | RNC50J3923FSBSL-ND | $105.61420 | Parametric Equivalent |
| RNC50J3923FSRE5 | Vishay Dale | 0 | 541-RNC50J3923FSRE5TR-ND | $34.89748 | Parametric Equivalent |
| RNC50J3923FSRE6 | Vishay Dale | 0 | RNC50J3923FSRE6-ND | $32.80576 | Parametric Equivalent |
| RNC50J3923FSRE7 | Vishay Dale | 0 | 541-RNC50J3923FSRE7TR-ND | $31.73170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $105.61420 | $10,561.42 |



