Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H6572BRRSL | |
|---|---|
DigiKey Part Number | RNR50H6572BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H6572BRRSL |
Description | RES 65.7K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 65.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H6572BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H6572BSRSL | Vishay Dale | 0 | RNR50H6572BSRSL-ND | $109.62880 | Direct |
| RNC50H6572BRB14 | Vishay Dale | 0 | RNC50H6572BRB14-ND | $79.07930 | Parametric Equivalent |
| RNC50H6572BRBSL | Vishay Dale | 0 | RNC50H6572BRBSL-ND | $92.90130 | Parametric Equivalent |
| RNC50H6572BRRSL | Vishay Dale | 0 | RNC50H6572BRRSL-ND | $92.90130 | Parametric Equivalent |
| RNR50H6572BRB14 | Vishay Dale | 0 | RNR50H6572BRB14-ND | $92.90130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $109.62880 | $10,962.88 |



