Parametric Equivalent
Parametric Equivalent

RNR50H3920FRBSL | |
|---|---|
DigiKey Part Number | RNR50H3920FRBSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR50H3920FRBSL |
Description | RES 392 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H3920FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H3920FRB14 | Vishay Dale | 0 | RNR50H3920FRB14-ND | $47.18240 | Parametric Equivalent |
| RNR50H3920FRRSL | Vishay Dale | 0 | RNR50H3920FRRSL-ND | $55.19590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.19590 | $5,519.59 |


