Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H3013FSRE6 | |
|---|---|
DigiKey Part Number | RNR50H3013FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H3013FSRE6 |
Description | RES 301K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H3013FSRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H3013BRRSL | Vishay Dale | 0 | RNR50H3013BRRSL-ND | $109.62880 | Upgrade |
| RNC50H3013DSB14 | Vishay Dale | 0 | 541-RNC50H3013DSB14-ND | $56.53930 | Parametric Equivalent |
| RNC50H3013DSRE5 | Vishay Dale | 0 | 541-RNC50H3013DSRE5TR-ND | $19.05842 | Parametric Equivalent |
| RNC50H3013FSB14 | Vishay Dale | 0 | RNC50H3013FSB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H3013FSBSL | Vishay Dale | 0 | RNC50H3013FSBSL-ND | $47.43070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.20644 | $13,206.44 |




