RNR50H1961FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.58528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.85466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.82608
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.82611
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.67560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.99570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.18780
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1961FRRSL

DigiKey Part Number
RNR50H1961FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H1961FRRSL
Description
RES 1.96K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H1961FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$40.31460$4,031.46
Manufacturers Standard Package