Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J1200BRRSL | |
|---|---|
DigiKey Part Number | 541-RNC70J1200BRRSL-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC70J1200BRRSL |
Description | RES 120 OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J1200BRB14 | Vishay Dale | 0 | 541-RNC70J1200BRB14-ND | $182.16050 | Parametric Equivalent |
| RNC70J1200BRRE5 | Vishay Dale | 0 | 541-RNC70J1200BRRE5TR-ND | $92.98056 | Parametric Equivalent |
| RNC70J1200BRRE6 | Vishay Dale | 0 | 541-RNC70J1200BRRE6TR-ND | $88.17904 | Parametric Equivalent |
| RNC70J1200BRRE7 | Vishay Dale | 0 | 541-RNC70J1200BRRE7TR-ND | $87.25067 | Parametric Equivalent |
| RNC70J1200BRRE8 | Vishay Dale | 0 | 541-RNC70J1200BRRE8TR-ND | $87.25067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $215.34000 | $21,534.00 |


