Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J1093BRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC70J1093BRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70J1093BRRE6 |
Description | RES 109K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 109 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J1093BRB14 | Vishay Dale | 0 | 541-RNC70J1093BRB14-ND | $182.16050 | Parametric Equivalent |
| RNC70J1093BRBSL | Vishay Dale | 0 | 541-RNC70J1093BRBSL-ND | $215.34000 | Parametric Equivalent |
| RNC70J1093BRRE5 | Vishay Dale | 0 | 541-RNC70J1093BRRE5TR-ND | $92.98056 | Parametric Equivalent |
| RNC70J1093BRRE7 | Vishay Dale | 0 | 541-RNC70J1093BRRE7TR-ND | $87.25067 | Parametric Equivalent |
| RNC70J1093BRRE8 | Vishay Dale | 0 | 541-RNC70J1093BRRE8TR-ND | $87.25067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $88.17904 | $88,179.04 |


