Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H49R9FMB14 | |
|---|---|
DigiKey Part Number | 541-RNC70H49R9FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70H49R9FMB14 |
Description | RES 49.9 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H49R9FMB144 | Vishay Dale | 0 | 541-RNC70H49R9FMB144-ND | $11.90650 | Parametric Equivalent |
| RNC70H49R9FMRE54 | Vishay Dale | 0 | 541-RNC70H49R9FMRE54TR-ND | $5.71090 | Parametric Equivalent |
| RNC70H49R9FMRE64 | Vishay Dale | 0 | 541-RNC70H49R9FMRE64TR-ND | $5.38330 | Parametric Equivalent |
| RNC70H49R9FMRE74 | Vishay Dale | 0 | 541-RNC70H49R9FMRE74TR-ND | $5.21511 | Parametric Equivalent |
| RNC70H49R9FMRE84 | Vishay Dale | 0 | 541-RNC70H49R9FMRE84TR-ND | $5.10515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $91.97060 | $9,197.06 |


