Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H4750FRRE8 | |
|---|---|
DigiKey Part Number | 541-RNC70H4750FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70H4750FRRE8 |
Description | RES 475 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H4750FRB14 | Vishay Dale | 0 | 541-RNC70H4750FRB14-ND | $91.97060 | Parametric Equivalent |
| RNC70H4750FRRE5 | Vishay Dale | 0 | 541-RNC70H4750FRRE5TR-ND | $41.60572 | Parametric Equivalent |
| RNC70H4750FRRE6 | Vishay Dale | 0 | 541-RNC70H4750FRRE6TR-ND | $39.17561 | Parametric Equivalent |
| RNC70H4750FRRE7 | Vishay Dale | 0 | 541-RNC70H4750FRRE7TR-ND | $37.92792 | Parametric Equivalent |
| RNC70J4750FRB14 | Vishay Dale | 0 | 541-RNC70J4750FRB14-ND | $131.20610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $37.11239 | $74,224.78 |


