8 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS883IQ2T

DigiKey Part Number
497-TS883IQ2TTR-ND - Tape & Reel (TR)
497-TS883IQ2TCT-ND - Cut Tape (CT)
497-TS883IQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS883IQ2T
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TS883IQ2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
0.9V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
20pA @ 5V
Current - Output (Typ)
50mA @ 5V
Current - Quiescent (Max)
430nA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
23µs
Hysteresis
3.1mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
10$9.95200$99.52
25$9.04520$226.13
100$8.04680$804.68
250$7.56980$1,892.45
500$7.28220$3,641.10
1,000$7.04560$7,045.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.09198$18,275.94
Manufacturers Standard Package