Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H2002DMRE7 | |
|---|---|
DigiKey Part Number | 541-RNC70H2002DMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC70H2002DMRE7 |
Description | RES 20K OHM 0.5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H2002DMB14 | Vishay Dale | 0 | 541-RNC70H2002DMB14-ND | $119.77900 | Parametric Equivalent |
| RNC70H2002DMRE5 | Vishay Dale | 0 | 541-RNC70H2002DMRE5TR-ND | $55.72632 | Parametric Equivalent |
| RNC70H2002DMRE6 | Vishay Dale | 0 | 541-RNC70H2002DMRE6TR-ND | $52.61127 | Parametric Equivalent |
| RNC70H2002DMRE8 | Vishay Dale | 0 | 541-RNC70H2002DMRE8TR-ND | $50.04838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $51.01172 | $76,517.58 |


