Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K1302FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65K1302FRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC65K1302FRB14 |
Description | RES 13K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1302FRB14 | Vishay Dale | 0 | 541-RNC65H1302FRB14-ND | $79.07930 | Parametric Equivalent |
| RNC65H1302FRBSL | Vishay Dale | 0 | 541-RNC65H1302FRBSL-ND | $92.90130 | Parametric Equivalent |
| RNC65H1302FRR36 | Vishay Dale | 0 | 541-RNC65H1302FRR36TR-ND | $19.68227 | Parametric Equivalent |
| RNC70H1302FRB14 | Vishay Dale | 0 | 541-RNC70H1302FRB14-ND | $91.97060 | Parametric Equivalent |
| RNR65H1302FRB14 | Vishay Dale | 0 | 541-RNR65H1302FRB14-ND | $92.90130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $64.33727 | $64,337.27 |



