Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J8452FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65J8452FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65J8452FRB14 |
Description | RES 84.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J8452FRRE5 | Vishay Dale | 0 | 541-RNC65J8452FRRE5TR-ND | $39.56004 | Parametric Equivalent |
| RNC65J8452FRRE6 | Vishay Dale | 0 | 541-RNC65J8452FRRE6TR-ND | $37.23213 | Parametric Equivalent |
| RNC65J8452FRRE7 | Vishay Dale | 0 | 541-RNC65J8452FRRE7TR-ND | $36.03681 | Parametric Equivalent |
| RNC65J8452FRRE8 | Vishay Dale | 0 | 541-RNC65J8452FRRE8TR-ND | $35.25544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $88.94020 | $8,894.02 |


