Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J3921DRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC65J3921DRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65J3921DRRE7 |
Description | RES 3.92K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J3921DRB14 | Vishay Dale | 0 | 541-RNC65J3921DRB14-ND | $116.59400 | Parametric Equivalent |
| RNC65J3921DRRE5 | Vishay Dale | 0 | 541-RNC65J3921DRRE5TR-ND | $52.77890 | Parametric Equivalent |
| RNC65J3921DRRE6 | Vishay Dale | 0 | 541-RNC65J3921DRRE6TR-ND | $49.80453 | Parametric Equivalent |
| RNC65J3921DRRE8 | Vishay Dale | 0 | 541-RNC65J3921DRRE8TR-ND | $47.27840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $48.27692 | $72,415.38 |


