Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H7231BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H7231BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H7231BRB14 |
Description | RES 7.23K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.23 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H7231BRBSL | Vishay Dale | 0 | 541-RNC65H7231BRBSL-ND | $154.58560 | Parametric Equivalent |
| RNC65H7231BRM24 | Vishay Dale | 0 | 541-RNC65H7231BRM24-ND | $59.60588 | Parametric Equivalent |
| RNC65H7231BRRE5 | Vishay Dale | 0 | 541-RNC65H7231BRRE5TR-ND | $60.02056 | Parametric Equivalent |
| RNC65H7231BRRE6 | Vishay Dale | 0 | 541-RNC65H7231BRRE6TR-ND | $56.70327 | Parametric Equivalent |
| RNC65H7231BRRE7 | Vishay Dale | 0 | 541-RNC65H7231BRRE7TR-ND | $54.99986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $130.98000 | $13,098.00 |


