Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H6982BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H6982BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H6982BRB14 |
Description | RES 69.8K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H6982BRB1465 | Vishay Dale | 0 | 541-RNC65H6982BRB1465-ND | $137.05400 | Parametric Equivalent |
| RNC65H6982BRRE565 | Vishay Dale | 0 | 541-RNC65H6982BRRE565TR-ND | $65.43442 | Parametric Equivalent |
| RNC65H6982BRRE665 | Vishay Dale | 0 | 541-RNC65H6982BRRE665TR-ND | $61.86564 | Parametric Equivalent |
| RNC65H6982BRRE765 | Vishay Dale | 0 | 541-RNC65H6982BRRE765TR-ND | $60.03312 | Parametric Equivalent |
| RNC65H6982BRRE865 | Vishay Dale | 0 | 541-RNC65H6982BRRE865TR-ND | $59.60588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $130.98000 | $13,098.00 |


