Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H5622FRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC65H5622FRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H5622FRRE6 |
Description | RES 56.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H5622FRB14 | Vishay Dale | 0 | 541-RNC65H5622FRB14-ND | $79.07930 | Parametric Equivalent |
| RNC65H5622FRBSL | Vishay Dale | 0 | 541-RNC65H5622FRBSLTR-ND | $92.90130 | Parametric Equivalent |
| RNC65H5622FRRE5 | Vishay Dale | 0 | 541-RNC65H5622FRRE5TR-ND | $36.20338 | Parametric Equivalent |
| RNC65H5622FRRE7 | Vishay Dale | 0 | 541-RNC65H5622FRRE7TR-ND | $32.93675 | Parametric Equivalent |
| RNC65H5622FRRE8 | Vishay Dale | 0 | 541-RNC65H5622FRRE8TR-ND | $32.21246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.04523 | $34,045.23 |


