


LDLN025J30R | |
---|---|
DigiKey Part Number | 497-LDLN025J30RTR-ND - Tape & Reel (TR) 497-LDLN025J30RCT-ND - Cut Tape (CT) 497-LDLN025J30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025J30R |
Description | IC REG LIN 3V 250MA 4-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip (0.63x0.63) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025J30R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (0.63x0.63) | |
Base Product Number |