Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H4323DRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H4323DRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC65H4323DRB14 |
Description | RES 432K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H4323DRRE5 | Vishay Dale | 0 | 541-RNC65H4323DRRE5TR-ND | $49.07710 | Parametric Equivalent |
| RNC65H4323DRRE6 | Vishay Dale | 0 | 541-RNC65H4323DRRE6TR-ND | $46.28080 | Parametric Equivalent |
| RNC65H4323DRRE7 | Vishay Dale | 0 | 541-RNC65H4323DRRE7TR-ND | $44.84455 | Parametric Equivalent |
| RNC65H4323DRRE8 | Vishay Dale | 0 | 541-RNC65H4323DRRE8TR-ND | $43.90614 | Parametric Equivalent |
| RNR65H4323DRB14 | Vishay Dale | 0 | 541-RNR65H4323DRB14-ND | $125.67380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $106.07380 | $10,607.38 |


