RNC65H2323FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.04523
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.93675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.21246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $91.97060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.60572
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.17561
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.92792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.11239
Datasheet
232 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H2323FRRE5

DigiKey Part Number
541-RNC65H2323FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H2323FRRE5
Description
RES 232K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
232 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H2323FRB14Vishay Dale0541-RNC65H2323FRB14-ND$79.07930Parametric Equivalent
RNC65H2323FRRE6Vishay Dale0541-RNC65H2323FRRE6TR-ND$34.04523Parametric Equivalent
RNC65H2323FRRE7Vishay Dale0541-RNC65H2323FRRE7TR-ND$32.93675Parametric Equivalent
RNC65H2323FRRE8Vishay Dale0541-RNC65H2323FRRE8TR-ND$32.21246Parametric Equivalent
RNC70H2323FRB14Vishay Dale0541-RNC70H2323FRB14-ND$91.97060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$36.20338$18,101.69
Manufacturers Standard Package