
RNC65H1003FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H1003FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1003FRB14 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC65H1003FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1003FRBSL | Vishay Dale | 0 | 541-RNC65H1003FRBSL-ND | $92.90130 | Parametric Equivalent |
| RNC65H1003FRR64 | Vishay Dale | 0 | 541-RNC65H1003FRR64TR-ND | $31.68333 | Parametric Equivalent |
| RNC65H1003FRRE5 | Vishay Dale | 0 | 541-RNC65H1003FRRE5TR-ND | $36.20338 | Parametric Equivalent |
| RNC65H1003FRRE6 | Vishay Dale | 0 | 541-RNC65H1003FRRE6TR-ND | $34.04523 | Parametric Equivalent |
| RNC65H1003FRRE7 | Vishay Dale | 0 | 541-RNC65H1003FRRE7TR-ND | $32.93675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.46000 | $119.46 |
| 10 | $83.57200 | $835.72 |
| 25 | $73.86840 | $1,846.71 |

